• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor BSS123LT1G MOSFET 1 N-channel SOT 23 Tape on Full reel

Packaging type
Tape on Full reel
Product type
MOSFET
Enclosure
SOT 23
Type
N-channel
U(DSS)
100 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.0696 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

BSS123LT1G

Product type

MOSFET

Enclosure

SOT 23

Manufacturer

ON Semiconductor

Type

N-channel

I(d)

0.17 A

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

U(DSS)

100 V

Channels

1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028163 ON Semiconductor BSS123LT1G MOSFET 1 N-channel SOT 23 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3028163 ON Semiconductor BSS123LT1G MOSFET 1 N-channel SOT 23 Tape on Full reel

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)