
Number
Minimum order quantity: 2
Total (€ 2.49 / piece)
€ 4.98
incl. VAT
14-day return policy included
Technical specifications
- Type
BUZ11-NR4941
- Product type
MOSFET
- Enclosure
TO 220 3
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Type
N-channel
- I(d)
30 A
- UBR DSS
50 V
- Power (max) P(TOT)
75 W
- R(DS)(on)
40 mΩ
- R(DS)(on) reference current
15 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
1 mA
- C(ISS)
2000 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Operating temperature (max.)
+150 °C
- Transistor property
Standard
- U(DSS)
50 V
- Channels
1
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1263085 ON Semiconductor BUZ11-NR4941 MOSFET 1 N-channel 75 W TO 220 3
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.43€ 8.13*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























