• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies IRLML0100TRPBF MOSFET 1 N-channel 1.3 W SOT 23

Image similar
Product type
MOSFET
Enclosure
SOT 23
Type
N-channel
Power (max) P(TOT)
1.3 W
R(DS)(on)
220 mΩ
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

168 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.13 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IRLML0100TRPBF

Product type

MOSFET

Enclosure

SOT 23

Manufacturer

Infineon Technologies

Manuf. code

INF

Type

N-channel

I(d)

1.6 A

UBR DSS

100 V

Power (max) P(TOT)

1.3 W

R(DS)(on)

220 mΩ

R(DS)(on) reference current

1.6 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

2.5 V

U(GS)(th) reference current (max.)

25 µA

Q(G)

2.5 nC

Q(G) reference voltage

4.5 V

C(ISS)

290 pF

C(ISS) reference voltage

25 V

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Series

HEXFET®

Operating temperature (max.)

+150 °C

Transistor property

Standard

U(DSS)

100 V

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 161183 Infineon Technologies IRLML0100TRPBF MOSFET 1 N-channel 1.3 W SOT 23

User & Safety Instructions

User & Safety Instructions 161183 Infineon Technologies IRLML0100TRPBF MOSFET 1 N-channel 1.3 W SOT 23

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.58€ 3.28*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)