
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Type
FDP18N50
- Product type
MOSFET
- Enclosure
TO 220 3
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Type
N-channel
- I(d)
18 A
- UBR DSS
500 V
- Power (max) P(TOT)
235 W
- R(DS)(on)
265 mΩ
- R(DS)(on) reference current
9 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
5 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
60 nC
- Q(G) reference voltage
10 V
- C(ISS)
2860 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Series
UniFET™
- Operating temperature (max.)
+150 °C
- Transistor property
Standard
- U(DSS)
500 V
- Channels
1
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1263794 ON Semiconductor FDP18N50 MOSFET 1 N-channel 235 W TO 220 3
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.44€ 9.14*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























