• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor HF transistor SS9018HBU TO 226 3 No. of channels 1 NPN

Image similar
Product type
HF transistor
Enclosure
TO 226 3
Type
NPN
Collector current
50 mA
Collector emitter voltage U(CEO)
15 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

382 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.17 / piece)
€ 3.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SS9018HBU

Product type

HF transistor

Enclosure

TO 226 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Channels

1

Type

NPN

Collector current

50 mA

Collector emitter voltage U(CEO)

15 V

Collector-emitter saturation voltage (max.)

500 mV

Power (max) P(TOT)

400 mW

DC current gain (hFE)

97

DC current gain hFE - reference current

1 mA

DC current gain hFE - reference voltage

5 V

Transit frequency f(T)

1.1 GHz

Mounting type

Through-hole

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 563917 ON Semiconductor HF transistor SS9018HBU TO 226 3 No. of channels 1 NPN

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.85€ 6.55*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)