
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Technical specifications
- Type
NDT2955
- Product type
MOSFET
- Enclosure
SOT 223 4
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Type
P-channel
- I(d)
2.5 A
- UBR DSS
60 V
- Power (max) P(TOT)
1.1 W
- R(DS)(on)
300 mΩ
- R(DS)(on) reference current
2.5 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
15 nC
- Q(G) reference voltage
10 V
- C(ISS)
601 pF
- C(ISS) reference voltage
30 V
- Operating temperature (min.)
-55 °C
- Mounting type
Surface-mount
- Operating temperature (max.)
+150 °C
- Transistor property
Standard
- U(DSS)
60 V
- Channels
1
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1264978 ON Semiconductor NDT2955 MOSFET 1 P-channel 1.1 W SOT 223 4
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.24€ 4.94*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























