
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Type
RFP12N10L
- Product type
MOSFET
- Enclosure
TO 220AB
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Type
N-channel
- I(d)
12 A
- UBR DSS
100 V
- Power (max) P(TOT)
60 W
- R(DS)(on)
200 mΩ
- R(DS)(on) reference current
12 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
2 V
- U(GS)(th) reference current (max.)
250 µA
- C(ISS)
900 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Operating temperature (max.)
+150 °C
- Transistor property
Logic level gate
- U(DSS)
100 V
- Channels
1
- Content
1 pc(s)
- Type
N channel
Documents & Downloads
Datasheet
Datasheet 151623 ON Semiconductor RFP12N10L MOSFET 1 N-channel 60 W TO 220AB
User & Safety Instructions
User & Safety Instructions 151623 ON Semiconductor RFP12N10L MOSFET 1 N-channel 60 W TO 220AB
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.74€ 5.44*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















