Image similar
2N3904BU
Transistor (BJT) - Discrete
TO 92 3
ON Semiconductor
OnS
1
NPN
200 mA
40 V
300 mV
625 mW
100
10 mA
1 V
300 MHz
Through-hole
Yes
1 pc(s)
User & Safety Instructions 563787 ON Semiconductor Transistor (BJT) - Discrete 2N3904BU TO 92 3 No. of channels 1 NPN
€ 13.65€ 6.15*
The necessary accessories are required to use the article as described.