• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Transistor (BJT) - Discrete 2SC5200OTU TO 264 No. of channels 1 NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 264
Type
NPN
Collector current
17 A
Collector emitter voltage U(CEO)
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2SC5200OTU

Product type

Transistor (BJT) - Discrete

Enclosure

TO 264

Manufacturer

ON Semiconductor

Manuf. code

OnS

Channels

1

Type

NPN

Collector current

17 A

Collector emitter voltage U(CEO)

250 V

Collector-emitter saturation voltage (max.)

3 V

Collector cutoff current

5 µA

Power (max) P(TOT)

150 W

DC current gain (hFE)

80

DC current gain hFE - reference current

1 A

DC current gain hFE - reference voltage

5 V

Transit frequency f(T)

30 MHz

Mounting type

Through-hole

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1262902 ON Semiconductor Transistor (BJT) - Discrete 2SC5200OTU TO 264 No. of channels 1 NPN

User & Safety Instructions

User & Safety Instructions 1262902 ON Semiconductor Transistor (BJT) - Discrete 2SC5200OTU TO 264 No. of channels 1 NPN

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.74€ 6.44*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)