• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Transistor (BJT) - Discrete BC547CBU TO 92 3 No. of channels 1 NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 92 3
Type
NPN
Collector current
100 mA
Collector emitter voltage U(CEO)
45 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1811 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BC547CBU

Product type

Transistor (BJT) - Discrete

Enclosure

TO 92 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Channels

1

Type

NPN

Collector current

100 mA

Collector emitter voltage U(CEO)

45 V

Collector-emitter saturation voltage (max.)

600 mV

Collector cutoff current

15 nA

Power (max) P(TOT)

500 mW

DC current gain (hFE)

420

DC current gain hFE - reference current

2 mA

DC current gain hFE - reference voltage

5 V

Transit frequency f(T)

300 MHz

Mounting type

Through-hole

Content

1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.95€ 5.65*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)