• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Transistor (BJT) - Discrete BD676 TO 225AA No. of channels 1 PNP - Darlington

Product type
Transistor (BJT) - Discrete
Enclosure
TO 225AA
Type
PNP - Darlington
Collector current
-4 A
Collector emitter voltage U(CEO)
-45 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

151 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.31 / piece)
€ 0.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BD676

Product type

Transistor (BJT) - Discrete

Enclosure

TO 225AA

Manufacturer

ON Semiconductor

Manuf. code

OnS

Channels

1

Type

PNP - Darlington

Collector current

-4 A

Collector emitter voltage U(CEO)

-45 V

Collector-emitter saturation voltage (max.)

-2.5 V

Collector cutoff current

-500 µA

Power (max) P(TOT)

40 W

DC current gain (hFE)

750

DC current gain hFE - reference current

-1.5 A

DC current gain hFE - reference voltage

-3 V

Mounting type

Through-hole

Content

1 pc(s)

Type

PNP

Type

BD 676

Documents & Downloads

Datasheet

Datasheet 151173 ON Semiconductor Transistor (BJT) - Discrete BD676 TO 225AA No. of channels 1 PNP - Darlington

User & Safety Instructions

User & Safety Instructions 151173 ON Semiconductor Transistor (BJT) - Discrete BD676 TO 225AA No. of channels 1 PNP - Darlington

Description

Note: manufacturer SIE = INF, HAR = FSC, MOT = ONS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.74€ 19.44*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)