• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Transistor (BJT) - Discrete TIP32C TO 220AB No. of channels 1 PNP

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 220AB
Type
PNP
Collector current
-3 A
Collector emitter voltage U(CEO)
-100 V
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

40 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TIP32C

Product type

Transistor (BJT) - Discrete

Enclosure

TO 220AB

Manufacturer

ON Semiconductor

Manuf. code

OnS

Channels

1

Type

PNP

Collector current

-3 A

Collector emitter voltage U(CEO)

-100 V

Collector-emitter saturation voltage (max.)

-1.2 V

Collector cutoff current

-300 µA

Power (max) P(TOT)

2 W

DC current gain (hFE)

10

DC current gain hFE - reference current

-3 A

DC current gain hFE - reference voltage

-4 V

Transit frequency f(T)

3 MHz

Mounting type

Through-hole

Content

1 pc(s)

Type

PNP

Type

TIP 32 C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 150826 ON Semiconductor Transistor (BJT) - Discrete TIP32C TO 220AB No. of channels 1 PNP

Description

Hints

manufacturer SIE = INF, HAR = FSC, MOT = ONS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.78€ 14.48*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)