User & Safety Instructions 3558055 Oral-B iO Serie 6 377269 Electric toothbrush Grey
Description
REVOLUTIONARY IO™ TECHNOLOGY Find out how the Oral-B IO electric toothbrush combines the latest oral care technologies to achieve superior cleaning.
MICROVIBRATIONS The IO-Magnettechnology lets the bristles of the round IO brush head pulse through fine micro-vibrations and thus removes 100% more plaque than a traditional manual toothbrush. In addition, the quiet vibrations provide for a surprisingly soft cleaning experience.
MAGNETIC DRIVE The linear magnetic drive system directs energy into the bristles of the round Oral-B brush head and creates gentle micro-vibrations to provide better plaque removal* and an amazingly pleasant dental cleaning experience.
INTERACTIVE DISPLAY The interactive black and white display (IO 6+IO 7) and the interactive color display (IO 8+9) show you important information such as the brushing time and the note for changing the brush head and enables the selection between up to 7 cleaning modes.
SPLINED PROTECTION In order to protect the gums, the intelligent pressure control lights up red when the pressure is too high and signals a green status that the cleaning is effected with optimum pressure.
This text is machine translated.
Features
The best cleaning of Oral-B thanks to revolutionary magnetic technology for an extra-soft and smooth cleaning experience
100% healthier gums in 1 week thanks to Oral-B's unique round brush head and gentle micro-vibrations
Interactive display enables personalized coaching for improved brushing results and reminds of changing brush head
Never forget an area: Artificial Intelligence recognizes the individual brushing style and helps to clean all teeth evenly
5 Smart cleaning programs for personalized cleaning: Daily cleaning, sensitive, gum protection, intensive cleaning and brightening
Extra gum protection thanks to intelligent contact pressure control: Illuminates green with optimal pressure and warns against too much pressure with red light
REVOLUTIONARY IO™ TECHNOLOGY Find out how the Oral-B IO electric toothbrush combines the latest oral care technologies to achieve superior cleaning.
MICROVIBRATIONS The IO-Magnettechnology lets the bristles of the round IO brush head pulse through fine micro-vibrations and thus removes 100% more plaque than a traditional manual toothbrush. In addition, the quiet vibrations provide for a surprisingly soft cleaning experience.
MAGNETIC DRIVE The linear magnetic drive system directs energy into the bristles of the round Oral-B brush head and creates gentle micro-vibrations to provide better plaque removal* and an amazingly pleasant dental cleaning experience.
INTERACTIVE DISPLAY The interactive black and white display (IO 6+IO 7) and the interactive color display (IO 8+9) show you important information such as the brushing time and the note for changing the brush head and enables the selection between up to 7 cleaning modes.
SPLINED PROTECTION In order to protect the gums, the intelligent pressure control lights up red when the pressure is too high and signals a green status that the cleaning is effected with optimum pressure.
This text is machine translated.
Features
The best cleaning of Oral-B thanks to revolutionary magnetic technology for an extra-soft and smooth cleaning experience
100% healthier gums in 1 week thanks to Oral-B's unique round brush head and gentle micro-vibrations
Interactive display enables personalized coaching for improved brushing results and reminds of changing brush head
Never forget an area: Artificial Intelligence recognizes the individual brushing style and helps to clean all teeth evenly
5 Smart cleaning programs for personalized cleaning: Daily cleaning, sensitive, gum protection, intensive cleaning and brightening
Extra gum protection thanks to intelligent contact pressure control: Illuminates green with optimal pressure and warns against too much pressure with red light
Scope of delivery
Handset
Charger
1x brush head
User manual.
What kind of Electrical Toothbrushes & Oral Irrigators are you looking for?