• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oral-B ProSeries 1 Travel Edition 304305 Electric toothbrush Black, White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

  • Cleaning programs: 3
  • Timer 4x 30 seconds
  • Special features: Charging indicator light, battery level indicator, pressure control
Product type

Electric toothbrush

Power supply (LOV)

rechargeable

Factory colour

Black

White

Weight

544 g

Features

Travel case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864351 Oral-B ProSeries 1 Travel Edition 304305 Electric toothbrush Black, White

Description

The Oral-B Pro Series 1 electric toothbrush helps you brush your teeth as dentists recommend. The timer helps you brush your teeth for 2 minutes and tells you to change the cleaning area every 30 seconds.

Why Oral-B Pro Series 1?
3 brush modes: Daily, soft, brightening

Cleaning that inspires - cleans deep with 100% more effective plaque removal than a manual toothbrush

Pressure sensor for the gums: If you brush too hard, the tooth brush will stop pulsing to protect your gums.

The PRO timer in the handle pulses every 30 seconds to indicate when the mouth area needs to be changed and indicates the end of the brush after 2 minutes.

This text is machine translated.

Features

  • Additional pulsating movements
  • 3-stage setting
  • Displays cleaning time
  • Charge indicator
  • Battery power supply

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)