Oral-B Type 3768 408567 Electric toothbrush Rotating/pulsating Black
REVOLUTIONARY IO TECHNOLOGY Learn how the Oral-B IO electric toothbrush combines the latest oral care technologies to achieve superior cleaning.
MICROVIBRATIONS The IO-magnetic technology lets the bristles of the round IO brush head pulse by fine micro-vibrations and thus removes 100% more plaque than a conventional manual toothbrush. In addition, the quiet vibrations provide for a surprisingly soft cleaning experience
MORE THAN ONE TOOTHBRUSH The Oral-B IO electric toothbrushes come with everything you need WAS to optimize your daily oral care routine.
Technical specifications
Product type
Electric toothbrush
Technology (toothbrushes)
Rotating/pulsating
Power supply (LOV)
rechargeable
Factory colour
Black
Power supply via
Rechargeable battery
UKCA
yes
Display included
yes
Integrated timer
yes
Travel case
yes
Adjustable speed
yes
Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3757747 Oral-B Type 3768 408567 Electric toothbrush Rotating/pulsating Black
Description
Oral-B's best cleaning thanks to revolutionary magnet technology for a professionally clean and soft cleaning experience 100% healthier gums in a week* and a sensational feeling of mouth thanks to Oral-B's unique round brush head and gentle micro-vibrations Interactive OLED color display enables personalized coaching for improved brushing results and reminds of changing brush head Never forget an area: Position detection with artificial intelligence helps to clean all teeth evenly Extra-gentle and personalized cleaning thanks to 6 Smart cleaning programs: Super-sensitive, daily cleaning, sensitive, gum protection, intensive cleaning and brightening Additional protection of the gums by intelligent contact pressure control: Warns via red light when pressure is too high and glows green under optimum pressure Quick & elegant charging: The magnetic 'Click' charging station fully charges your toothbrush in 3 hours
Oral-B's best cleaning thanks to revolutionary magnet technology for a professionally clean and soft cleaning experience 100% healthier gums in a week* and a sensational feeling of mouth thanks to Oral-B's unique round brush head and gentle micro-vibrations Interactive OLED color display enables personalized coaching for improved brushing results and reminds of changing brush head Never forget an area: Position detection with artificial intelligence helps to clean all teeth evenly Extra-gentle and personalized cleaning thanks to 6 Smart cleaning programs: Super-sensitive, daily cleaning, sensitive, gum protection, intensive cleaning and brightening Additional protection of the gums by intelligent contact pressure control: Warns via red light when pressure is too high and glows green under optimum pressure Quick & elegant charging: The magnetic 'Click' charging station fully charges your toothbrush in 3 hours
This text is machine translated.
Scope of delivery
Handset
Charger
1x brush head
User manual.
What kind of Electrical Toothbrushes & Oral Irrigators are you looking for?