

Active power meter (direct measurement)
Electricity meter (AC)
40 A
Mechanical
230 V AC
Safe from power failure counter by mechanical roll arrangement
Grey
White
(L x W x H) 64 x 17.5 x 90 mm
100 g
20 mA
Anlauf ab 0,02 A zur Erfassung auch sehr kleiner Ausgleichsverbräuche
Electromechanical roller counter
0.0 to 999 999.9 kWh
Modular installation device for 35 mm DIN rail (1 TE)
230 V AC
0.4 W
Very low power requirement of the internal counting electronics
17.5
90
50 Hz
Class 1 / Class B
Active energy
195 up to 264 V AC
264 V AC
195 V AC
17.5 mm
90 mm
64 mm
40 A
0.02 A
0.02 up to 40 A
kW-Zähler
0 bis 9,2 kW
0,02 A bis 40 A
1
0.00
9.2 kW
4.6 W
4.6 up to 9.2 kW
Datasheet 3828127 ORBIS Zeitschalttechnik kW-Zähler OB708800 Electricity meter (AC) Mechanical 40 A 1 pc(s)
User & Safety Instructions 3828127 ORBIS Zeitschalttechnik kW-Zähler OB708800 Electricity meter (AC) Mechanical 40 A 1 pc(s)