• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive Headlight (complete) LEDHL107-BK LEDriving LED (monochrome) front (L x W x H) 260 x 372 x 343 mm

1/40
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,065.00 / piece)
€ 1,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED front light

  • Long-life high-power LED
  • Modern diffuser material
  • Up to 200% more light
  • Up to 100% whiter light
  • Up to 200m long light beam
  • No changes to existing cables are necessary
  • No registration in the vehicle documents is necessary

Technical specifications

Dim

(L x W x H) 260 x 372 x 343 mm

Product type

Headlight (complete)

Bulb type

LED (monochrome)

Recommended use

Cars

Version

Lighting

Daytime running lights

High beam

Turn signal

Side marker

Fastening method

Screw mount

Operating voltage

12 V DC

Content

1 Pair

25 W

Compatible with

Volkswagen

Compatible with

Volkswagen Amarok

Width

372 mm

Height

343 mm

Length

260 mm

6500 K

Mounting site

front

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265298 Osram Automotive Headlight (complete) LEDHL107-BK LEDriving LED (monochrome) front (L x W x H) 260 x 372 x 343 mm

Warranty Terms

Warranty Terms 2265298 Osram Automotive Headlight (complete) LEDHL107-BK LEDriving LED (monochrome) front (L x W x H) 260 x 372 x 343 mm

Description

Driven by our drive for innovation and quality, we redefine OSRAM's vehicle lighting. There are no compromises with OSRAM in quality and performance. The extensive OSRAM LED portfolio has been upgraded by the addition of OSRAM LEDriving® headlights for the VW Amarok. These full-LED headlights offer an innovative design, in order to supplement the individual look of your vehicle impressively. The OSRAM LEDriving® headlights bring precise lighting in the front of your vehicle and on the road and are also an upgrade to the latest OEM premium technology. The OSRAM LEDriving® front headlight is a complete LED headlight, equipped with LED position light, LED low beam, LED high beam, LED daytime running light and dynamic LED indicator.
they score points thanks to long-lasting high-performance LEDs with intensive brightness by up to 200% more light, impress with up to 100% whiter light and distinguish themselves with a luminosity range, which can reach up to 200m. In addition, they convince with modern fiber optic technology and modern diffuser material with a homogeneous light distribution and pixel-free optics. All of these aspects make it possible to improve the perception of your vehicle and therefore also increase road safety.
Completely legal & uncomplicated conversion
To set the vehicle perfectly legal, very uncomplicated and very stylish new in the scene by noteworthy accents is now very simple with the latest OSRAM innovations. OSRAM LEDriving® headlights have been tested and approved according to ECE guidelines, which are therefore completely legal and without registration in the vehicle documents in road traffic.
The Plug & Play technology ensures a fast and uncomplicated installation of OSRAM LEDriving® front headlights, existing cables need not be changed or damaged. There is also no need for additional headlamp adjustment and no need for additional headlamp cleaning.

This text is machine translated.

Features

  • Long-life high-power LED
  • Modern diffuser material
  • Up to 200% more light (as compared to the ECE R 112 minimum requirements)
  • Up to 100% whiter light (as compared to standard halogen headlights)
  • Up to 200m long light beam
  • Plug & Play installation
  • ECE R6/R7/R48/R87/R112
  • IP protection class: IP69K
  • Upgrade to the latest OEM Premium technology
  • homogeneous light distribution
  • pixel-free optics
  • No changes or damage to existing cables necessary
  • No entry in the vehicle papers necessary
  • Resistant to extreme external influences in terms of water, dust, shock resistance, Vibrations and temperatures
  • suitable for VW Amarok with original equipment Halogen headlights

Scope of delivery

  • Complete set

Hints

Application Note:
Suitable for VW Amarok with original equipment Halogen headlights
Not suitable for VW Amarok with original equipment Xenon headlights

More interesting products

(*All information is plus legal VAT)