• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854444494 Spotlight Recess Set Incl. Osram LED 4.3W GU10 White LED ceiling light LED (monochrome)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM ceiling installation light set including OSRAM LED white

  • Power= 4.30 W Total luminous flux= 345 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED ceiling light

Operating voltage

230 V

GU10

Bulb type

LED (monochrome)

Rating per bulb

4.30 W

4.30 W

Total luminous flux

345 lm

2700 K

Colour

Warm white

Radiation angle

36°

IP20

Protection class

I

Factory colour

White

Material

Aluminium

Weight

170.00 g

n.rel.

Dim

(Ø x H) 88.50 mm x 112.00 mm

No

Light bulb included

Yes

Colour temperature range

2700 K

Height

112.00 mm

(Ø)

88.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438199 OSRAM HOMELIGHTING 4099854444494 Spotlight Recess Set Incl. Osram LED 4.3W GU10 White LED ceiling light LED (monochrome)

User & Safety Instructions

User & Safety Instructions 3438199 OSRAM HOMELIGHTING 4099854444494 Spotlight Recess Set Incl. Osram LED 4.3W GU10 White LED ceiling light LED (monochrome)

Conformity certificate

Conformity certificate 3438199 OSRAM HOMELIGHTING 4099854444494 Spotlight Recess Set Incl. Osram LED 4.3W GU10 White LED ceiling light LED (monochrome)

Description

Recessed ceiling lamp with GU10-lamp inclusive and twist-lock system Product features: GU10 lamp included. Case material: metal. Product advantages: OSRAM lamp included. Twist-lock system. Controllable. Applications: Interior applications. Corridors, entrance areas, stairways, living room, cellar. Bedroom. Kitchens. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. The lamps are not designed for covering with heat insulating material. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,The lamps are not intended for covering heat-insulating material.,Product of protection class I. All electrically conductive metal parts of the housing which may take power during operation or maintenance in the event of a fault, must be connected permanently to the protective earth.,Check the wall/ceiling for their suitability. If you are unsure, get professional advice.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)