• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854604829 Ceiling light, LED ceiling light LED (monochrome) Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Orbis Quickfix square 245x245mm 20W click dim 830 black

  • Total luminous flux= 3500 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Operating voltage

230 V

Product type

Ceiling light

Bulb type

LED (monochrome)

Light features

Dimmable

Protection class

II

IP20

Factory colour

Black

Material

Metal

Acrylonitrile butadiene styrene

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

3500 lm

2100 lm

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3666103 OSRAM HOMELIGHTING 4099854604829 Ceiling light, LED ceiling light LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3666103 OSRAM HOMELIGHTING 4099854604829 Ceiling light, LED ceiling light LED (monochrome) Black

Description

LED ceiling light with quick mounting solution. Product features: Easy operation and installation. Click-DIM version: Dimming in three stages by repeated switching. Through wiring possible Housing material: Plastic and metal. Colour temperature: 3,000 K. Protection type IP20. Product advantages: Click the dimming function with a wall switch
. Through-wiring possible with contained junction box. Easy to Set Up Excellent price - performance ratio. Areas of application: Living areas (living room, dining room, bedroom, etc.). Technical equipment: Including mounting screws and plugs. Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check that the wall/ceiling is suitable. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Scope of delivery

  • Including mounting screws and plugs.

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check the wall/ceiling for its suitability. If you are unsure, get professional advice.,All electrical connections must only be carried out by qualified personnel.,Caution, danger of electric shock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)