• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854621482 Ceiling light, LED ceiling light LED (monochrome) White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Essential Orbis IP44 290mm 18W 830 white

  • Total luminous flux= 2000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Operating voltage

230 V

Product type

Ceiling light

Bulb type

LED (monochrome)

Protection class

I

IP44

Factory colour

White

Material

Metal

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2000 lm

1200 lm

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3666108 OSRAM HOMELIGHTING 4099854621482 Ceiling light, LED ceiling light LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3666108 OSRAM HOMELIGHTING 4099854621482 Ceiling light, LED ceiling light LED (monochrome) White

Description

Splash-proof LED ceiling light. Product features: Protection class IP44. Service life up to 30,000 h. Product benefits: A long service life thanks to LED technology. Excellent price - performance ratio. Areas of application: Bathroom. Workshop halls, garages, covered outdoor storage areas. Living areas (living room, dining room, bedroom, etc.). Technical equipment: Including mounting screws and plugs. Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check that the wall/ceiling is suitable. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Scope of delivery

  • Including mounting screws and plugs.

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check the wall/ceiling for its suitability. If you are unsure, get professional advice.,All electrical connections must be carried out by qualified personnel only.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the casing which can take voltage during operation or maintenance of the fault must be connected permanently to the protective conductor.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)