• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING DOT-it Classic Silver 4099854531293 LED night light LED (monochrome) Cool white Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM DO-it CLASSIC flexible LED light silver

  • Product advantages
  • Attractive and functional design
  • Thanks to its battery operation, it can easily be moved where light is needed
  • Energy efficient operation through low power consumption
  • Accessories for flexible mounting options include product properties
  • ON/OFF via touch DIM applications
  • For interior lighting only
  • Night light
  • Cloakroom
  • Kitchen Technical equipment
  • 3 AAA-batteries included
  • Complete mounting and connection accessories included

Technical specifications

Product type

LED night light

Bulb type

LED (monochrome)

0.23 W

7000 K

Colour

Cool white

Total luminous flux

10 lm

Light features

Battery-powered

Protection class

III

IP20

Factory colour

Silver

Weight

83.00 g

Dim

(Ø x H) 68.00 mm x 22.00 mm

n.rel.

No

Width

67 mm

Height

22.00 mm

(Ø)

68.00 mm

Documents & Downloads

Datasheet

Datasheet 3438337 OSRAM HOMELIGHTING DOT-it Classic Silver 4099854531293 LED night light LED (monochrome) Cool white Silver

User & Safety Instructions

User & Safety Instructions 3438337 OSRAM HOMELIGHTING DOT-it Classic Silver 4099854531293 LED night light LED (monochrome) Cool white Silver

Conformity certificate

Conformity certificate 3438337 OSRAM HOMELIGHTING DOT-it Classic Silver 4099854531293 LED night light LED (monochrome) Cool white Silver

Description

Small helpers. Product features: ON/OFF using Touch DIM. Product benefits: Attractive and functional design. Thanks to its battery operation, it can easily be moved where light is needed. Energy efficient operation through low power consumption. Accessories for flexible mounting options included. Applications: Only for interior lighting. Night light Cloakroom. Kitchens. Technical equipment: 3 AAA-batteries included. Complete mounting and connection accessories included. Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)