• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING DOT-it Touch High White 4099854531538 LED night light LED (monochrome) Cool white White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM DO-it TOUCH High flexible LED lamp white

  • Product advantages
  • Thanks to the battery mode, it can easily be moved where light or sound are needed
  • Up to 50% energy saving as compared to conventional lamps
  • Easy to remove thanks to the magnetic fixing of product properties
  • Integrated lithium battery, rechargeable via USB cable
  • Simple dimming via touch-control application areas
  • Cloakroom
  • Children's bedroom
  • Where light is needed, but no socket is available Technical equipment
  • Complete mounting and connection accessories included

Technical specifications

Product type

LED night light

Operating voltage

5 V

Bulb type

LED (monochrome)

Built-in LED

0.45 W

4000 K

Colour

Cool white

Total luminous flux

32 lm

Light features

Dimmable

Protection class

III

IP20

Factory colour

White

Weight

47.00 g

Dim

(Ø x H) 65.00 mm x 35.00 mm

n.rel.

Yes

Height

35.00 mm

(Ø)

65.00 mm

Documents & Downloads

Datasheet

Datasheet 3438355 OSRAM HOMELIGHTING DOT-it Touch High White 4099854531538 LED night light LED (monochrome) Cool white White

User & Safety Instructions

User & Safety Instructions 3438355 OSRAM HOMELIGHTING DOT-it Touch High White 4099854531538 LED night light LED (monochrome) Cool white White

Conformity certificate

Conformity certificate 3438355 OSRAM HOMELIGHTING DOT-it Touch High White 4099854531538 LED night light LED (monochrome) Cool white White

Description

Compact lamp, dimmable and rechargeable via USB. Product features: Built-in lithium battery, rechargeable via USB cable. Simple dimming via touch control. Product benefits: Thanks to battery operation, it can easily be moved where light or sound is needed. Up to 50% energy saving as compared to conventional lamps. Easily removable thanks to the magnetic fixing. Application areas: Wardrobe. Children's bedroom. Wherever light is needed, but no socket is available. Technical equipment: Complete mounting and connection accessories included. Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)