• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Lunetta Shine White 4099854530654 LED night light LED (monochrome) Warm white

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM Lunetta shine white 3000K night light

  • Product advantages
  • Attractive and functional design
  • Plug and play thanks to EU plug
  • Automatic on and off depending on daylight product features
  • Integrated day-/night sensor
  • Direct mains connection at 220...240 V applications
  • Children's bedroom
  • Decorative interior lighting
  • For interior lighting only

Technical specifications

Product type

LED night light

Bulb type

LED (monochrome)

Socket connector

Colour

Warm white

Light features

Incl. dimmer

n.rel.

Documents & Downloads

Datasheet

Datasheet 3438338 OSRAM HOMELIGHTING Lunetta Shine White 4099854530654 LED night light LED (monochrome) Warm white

User & Safety Instructions

User & Safety Instructions 3438338 OSRAM HOMELIGHTING Lunetta Shine White 4099854530654 LED night light LED (monochrome) Warm white

Conformity certificate

Conformity certificate 3438338 OSRAM HOMELIGHTING Lunetta Shine White 4099854530654 LED night light LED (monochrome) Warm white

Description

Plug-in night light with warm white light and daylight sensor. Product features: Integrated day/night sensor. Direct mains connection at 220...240 V. Product advantages: Attractive and functional design. Plug and play thanks to EU plug. Automatic on and off depending upon the daylight. Areas of application: Children's bedroom. Decorative interior lighting. For interior lighting only. Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.

More interesting products

(*All information is plus legal VAT)