• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Nightlux Torch White 4099854531231 LED night light (+ torch) LED (monochrome) White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM NIGHTLUX LED-night light with torch white

  • Product advantages
  • Attractive and functional design
  • Energy efficient operation through low power consumption
  • Simple and fast attachment on almost any surface (adhesive strips or screws)
  • Accessories for flexible mounting options included
  • Mobile use by removing it from the holder product features
  • Built-in light and motion sensor
  • Available in two body colors
  • Switch for auto or on/off mode
  • Protection class IP54 applications
  • Open up a very wide range of applications
  • Indoors and outdoors
  • Ideal suitable for home and while traveling Technical equipment
  • Batteries included: 3x1.5 V LR03 (AAA)

Technical specifications

Product type

LED night light (+ torch)

Bulb type

LED (monochrome)

Light features

Incl. motion detector

Protection class

IP54

Factory colour

White

n.rel.

Documents & Downloads

Datasheet

Datasheet 3438331 OSRAM HOMELIGHTING Nightlux Torch White 4099854531231 LED night light (+ torch) LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3438331 OSRAM HOMELIGHTING Nightlux Torch White 4099854531231 LED night light (+ torch) LED (monochrome) White

Conformity certificate

Conformity certificate 3438331 OSRAM HOMELIGHTING Nightlux Torch White 4099854531231 LED night light (+ torch) LED (monochrome) White

Description

Night light with motion sensor and torch function, battery operated. Product features: Integrated light and motion sensor. Available in two body colors. Switch for auto or on/off mode. Protection class: IP54 Product benefits: Attractive and functional design. Energy efficient operation through low power consumption. Simple and fast attachment on almost any surface (adhesive strips or screws). Accessories for flexible mounting options included. Mobile use by removing it from the holder. Application areas: Opens up a very wide range of applications. Indoor and outdoor area Ideal for use at home or on the go. Technical equipment: Batteries included: 3x1.5 V LR03 (AAA). Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

More interesting products

(*All information is plus legal VAT)