• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic AA 2080 LF-Z Non-standard battery (rechargeable) AA Z solder tab NiMH 1.2 V 2000 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic AA NiMH battery ZLF, HHR-210AAB3B-1Z

  • Incl. Z-solder tail
  • Temperature range -10 to +65 ° C

Technical specifications

Size

AA

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 15 mm x 50 mm

Voltage

1.2 V

Capacity (mAh, Ah)

2000 mAh

Special-purpose battery features

Z solder tab

Max. charging current

1200 mA

Min. temperature

-10 °C

Max. temperature

+65 °C

Height

50 mm

(Ø)

15 mm

Weight

28 g

Content

1 pc(s)

Type

AA 2080 LF-Z

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 618595 Panasonic AA 2080 LF-Z Non-standard battery (rechargeable) AA Z solder tab NiMH 1.2 V 2000 mAh

User & Safety Instructions

User & Safety Instructions 618595 Panasonic AA 2080 LF-Z Non-standard battery (rechargeable) AA Z solder tab NiMH 1.2 V 2000 mAh

Description

High-quality and reliable battery for many different applications.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)