• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic BQ-CC87 Charger for cylindrical cells NiMH AAA , AA

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

Charging slots

4

AAA

4

AA

4

Operating voltage

5 V via USB

Charging current (AAA)

250 mA

Charging current (AA)

500 mA

Charger features

Faulty battery detection

Individual slot monitoring

Quick-charging function

USB slot

Battery voltage based auto switch-off

Rechargeables included

No

Length

85 mm

Width

66 mm

Height

29 mm

Depth

150 mm

Weight

100 g

Dim

(L x W x H) 85 x 66 x 29 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2613864 Panasonic BQ-CC87 Charger for cylindrical cells NiMH AAA , AA

User & Safety Instructions

User & Safety Instructions 2613864 Panasonic BQ-CC87 Charger for cylindrical cells NiMH AAA , AA

Description

Quick charger with USB input and output. The battery is fully charged when the green LED goes out. For your own safety, this charger has an automatic switch-off function when all batteries are fully charged.

This text is machine translated.

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)