1/4
Image similar
One-way light barrier
EX19APN
Front
Light-ON
12 V DC
24 V DC
12 - 24 V DC
0.5 ms
Unblinking
PNP
Cable, open end
2.00 m
LED red
1 m
IP67
-25 °C
+55 °C
3.5 mm
3.5 mm
10 mm
14.5 mm
(L x W x H) 3.5 x 3.5 x 10 mm
1 pc(s)
2 mm
Datasheet 505740 Panasonic One-way light barrier EX19APN EX19APN Front Light-ON 1 pc(s)
User & Safety Instructions 505740 Panasonic One-way light barrier EX19APN EX19APN Front Light-ON 1 pc(s)
Information 505740 Panasonic One-way light barrier EX19APN EX19APN Front Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.