• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Retroreflective light barrier CX482PZ CX482PZ Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

1/3
Product type
Retroreflective light barrier
Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
Max. operating voltage
24 V DC
Connector
M8 (4-pin)
Type
CX482PZ
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retroreflective light barrier

Type

CX482PZ

Functions

Light-ON

Dark-ON

Switch (light-ON/dark-ON)

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Response time

1 ms

Contact type

Unblinking

Outputs

PNP

Connector

M8 (4-pin)

2 m

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

21 mm

Height

43 mm

Depth

11.5 mm

Dim

(W x H x D) 21 x 43 x 11.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1429276 Panasonic Retroreflective light barrier CX482PZ CX482PZ Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429276 Panasonic Retroreflective light barrier CX482PZ CX482PZ Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

Description

Scope of delivery

  • Reflex light barrier
  • Reflector RF-230
  • This text is machine translated.

Hints

For more information on this CX482PZ, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.47*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)