• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PARALUX Headlamp 150 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Headlamp

Factory colour

Yellow

Dim

(W x H) 70 mm x 70 mm

Weight

160 g

Light duration (high)

45 h

Light duration (low)

12 h

Bulb type

LED (monochrome)

Illumination range (high)

150 m

Material

Polycarbonate (PC)

Width

70 mm

Height

70 mm

Waterproof

Yes

Batteries

4x AAA/Micro/each 1.5 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1610015 Parat PARALUX Headlamp 150 m

User & Safety Instructions

User & Safety Instructions 1610015 Parat PARALUX Headlamp 150 m

Certificate

Certificate 1610015 Parat PARALUX Headlamp 150 m

Description

The PARALUX LED head lamp HL-P1 is a safety lamp, which has a certification for zone 1. The lamp is dust-proof and waterproof. It is made of light polycarbonate and has a very low weight 130 g. The range of vision when wearing the headlamp is 150 m. The brightness of the lamp is specified by the manufacturer with around 120 lumens. The front lamp is made of a special plastic, which is non-conductive.

The band is made of neoprene and rubber. It can be adjusted in its width. It is a perfect adaptation to the head circumference. The switch is also made of rubber and can be operated with one hand. The entire lamp head is also made of rubber. The head lamp is 100% waterproof and with four batteries. The life of the head lamp with fully charged batteries is 12 hours. The angle of radiation can be set and on the use of adapted.

This text is machine translated.

Features

  • Adjustable beam angle
  • Unrestricted usage duration of 12 hours
  • 100% waterproof
  • Including rubber and neoprene band
  • Made of non-conductive plastic
  • 3 W Cree LED.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)