• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module Varioface-VIP Phoenix Contact 2903803 VIP-2/PT/FLK50/PLC Content: 1 pc(s)

Packaging type
Piece
Product type
Passive module
Total no. of pins
50
Connection
Spring-loaded connector
AWG
26 - 14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

255 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Passive module

Total no. of pins

50

Connection

Spring-loaded connector

26 - 14

Stripping length (max.)

8 mm

Dim

(L x W x H) 56 x 107.90 x 72.10 mm

Connector (field)

Pull spring

Connector (control)

IDC/FLK strip

Operating current

2 A

Weight

0.223 kg

Content

1 pc(s)

Number of pins

50

Width

107.90 mm

Height

72.10 mm

Length

56 mm

Series

Varioface-VIP

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Features

TS 35 socket

DIN rail (top hat rail) 35 mm

107.9

72.1 mm

56 mm

1 A

25 V

50

Spring clamp connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563932 Passive module Varioface-VIP Phoenix Contact 2903803 VIP-2/PT/FLK50/PLC Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563932 Passive module Varioface-VIP Phoenix Contact 2903803 VIP-2/PT/FLK50/PLC Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)