• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Passive module VIP-2/SC/FLK50 (1-40) /S7 2315243 Phoenix Contact

Packaging type
Piece
Product type
Transfer module
Total no. of pins
50
Connection
CEE 7/16 CEE plug
Stripping length (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Transfer module

Total no. of pins

50

Connection

CEE 7/16 CEE plug

Stripping length (max.)

8 mm

Connector (field)

Screws

Connector (control)

IDC/FLK strip

Content

1 pc(s)

Suitable for

Siemens SIMATIC® S7-300

Number of pins

50

Width

106.1 mm

Series

Varioface-VIP

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

Any orientation

DIN rail (top hat rail) 35 mm

106.1

65.5 mm

56 mm

1 A

25 V

50

Screw connection

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773898 Passive module VIP-2/SC/FLK50 (1-40) /S7 2315243 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 773898 Passive module VIP-2/SC/FLK50 (1-40) /S7 2315243 Phoenix Contact

Description

VARIOFACE interface module for Siemens SIMATIC® S7-300, with SIMATIC®-specific labeling (1 - 40), with screw connection, module width: 106.1 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)