• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70547 Rainbow LED ceiling light LED (monochrome) LED 38.50 W Chrome, White

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

388 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED overhead light Rainbow with rainbow effect 485mm RGB, tunable White 4750lm 230V 38.5W chrome#white

  • Power= 38.50 W
  • Total luminous flux= 2800 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 485 mm x 75 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

485 mm

Bulb type

LED (monochrome)

Height

75 mm

LED

Rating per bulb

38.50 W

38.50 W

(Ø)

485 mm

Light features

Colour-changing

Protection class

I

IP20

Factory colour

Chrome

White

Material

Plastic

Weight

1.43 kg

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2800 lm

2800 lm

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476368 Paulmann 70547 Rainbow LED ceiling light LED (monochrome) LED 38.50 W Chrome, White

User & Safety Instructions

User & Safety Instructions 2476368 Paulmann 70547 Rainbow LED ceiling light LED (monochrome) LED 38.50 W Chrome, White

Warranty Terms

Warranty Terms 2476368 Paulmann 70547 Rainbow LED ceiling light LED (monochrome) LED 38.50 W Chrome, White

Description

Light from pure magic - the dimmable living room lamp Rainbow with rainbow effect in chrome#White with a size of 485mm conjures up magical lighting effects on the ceiling or wall. It is suitable as a bright basic lighting or as a colorful viewpoint in the living room. The starry sky provides for special, interesting lighting effects. The tunable white function can be used to adjust the light color as required: From daylight white work light to warm white relaxation lighting. With the Rainbow function, the lamp brings color in every living room and can be adjusted individually according to the mood. Whether dynamic or static RGB light, the different lighting moods can be easily controlled and dimmed with the help of the accompanying IR remote control. At night, a night light with 5% light output can be set.

This text is machine translated.

Features

  • With white light control (Tunable White)
  • Efficient LED technology
  • Planar light
  • Uniform room light based on the latest LED technology

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)