
1/7
(Ø x H) 300 mm x 30 mm
Circular
230 V
1
LED ceiling light
300 mm
LED (monochrome)
30 mm
Built-in LED
300 mm
22 W
22 W
300 mm
II
IP20
White
Plastic
0.72 kg
n.rel.
80
Neutral white
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
3200 lm
3200 lm
No
yes
Certified by EU Garan
User & Safety Instructions 2568676 Paulmann 71021 Abia LED ceiling light LED (monochrome) Built-in LED 22 W White
Warranty Terms 2568676 Paulmann 71021 Abia LED ceiling light LED (monochrome) Built-in LED 22 W White
The necessary accessories are required to use the article as described.