
1/6

LED recessed light
230 V
1
LED module
4.20 W
4.20 W
300 lm
2700 K
Warm white
Planar
38°
Dimmable
15°
54 mm
54 mm
54 mm
50 mm
35 mm
IP23
II
Iron
Iron
n.rel.
(Ø) 66 mm
Yes
Yes
2700 K
66 mm
30000 h
80
30000
30000 h
4.2
1
66
15
30000
yes
User & Safety Instructions 2280499 Paulmann 92972 Dialux EBL Nova mini Plus Coin LED recessed light LED module 4.20 W Iron
Download 2280499 Paulmann 92972 Dialux EBL Nova mini Plus Coin LED recessed light LED module 4.20 W Iron
The necessary accessories are required to use the article as described.