• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93068 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 22 W Satin

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 61.99
-23 %
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

EB Panel Veluna VariFit IP44 22W 4000K 3 Step dim 215mm KST

  • Power= 22 W Total luminous flux= 2450 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

22 W

22 W

1700.00 lm

Total luminous flux

2450 lm

4000 K

Colour

Neutral white

Type

Planar

Protection screen

Satinised

Light features

Dimmable

Recess diameter

50 mm

Recess length

0 mm

Recess width

0 mm

Recess depth

30 mm

IP44 (ceiling-mount)

Protection class

II

Factory colour

Satin

Material

Plastic

Weight

0.43 kg

n.rel.

Dim

(Ø x H) 215 mm x 10 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Height

10 mm

(Ø)

215 mm

Durability rating

30000 h

30000

30000 h

Power consumption

25

No. of lights

1

Outside Ø

215

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280453 Paulmann 93068 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 22 W Satin

Description

The frameless Veluna panel with a power of 22 watts provides for flat neutral white light. Thanks to flexible VariFit technology, you can adjust the clamping springs for the installation continuously between 45 and 190 mm. This allows the panel to be installed in existing drill holes as well as in new standard drill bits. With the integrated 3-step-dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch. The memory function remembers the last used level until the next power-up.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)