• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93425 Flush mount light 3-piece set Iron (brushed)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

510 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED INSTALL.light 3-Step-Dim Base Coin basic set swiveling round 90mm 20° Coin 3x5W 3x350lm 230V 3000K brushed iron

  • Total luminous flux= 370 lm

Technical specifications

Product type

Flush mount light

370 lm

Total luminous flux

370 lm

Light features

Dimmable via light switch

Swivelling

Low recess depth

Recess diameter

68 mm

Recess depth

45 mm

Outside Ø

90 mm

Factory colour

Iron (brushed)

n.rel.

Dim

(Ø) 90 mm

Light bulb included

Yes

(Ø)

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635813 Paulmann 93425 Flush mount light 3-piece set Iron (brushed)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)