• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93491 Nova Flush mount light LED (monochrome) LED 18 W Aluminium (machined)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED recessed light 3-Step-Dim Nova Coin angled 84x84mm 50° Coin 6W 230V 2700K Aluminum rotated

  • 1-flame
  • Swivelling
  • 3-step dimmer
  • This text is machine translated.

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

18 W

470 lm

Total luminous flux

470 lm

2700 K

Colour

Warm white

Type

Square

Protection screen

Satinised

Radiation angle

110°

Light features

Swivelling

Dimmable via light switch

Low recess depth

Swivel range (max.)

50°

Recess diameter

68 mm

Recess depth

45 mm

External length

8.4 cm

External width

84 mm

IP23

Protection class

II

Factory colour

Aluminium (machined)

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782428 Paulmann 93491 Nova Flush mount light LED (monochrome) LED 18 W Aluminium (machined)

User & Safety Instructions 1782428 Paulmann 93491 Nova Flush mount light LED (monochrome) LED 18 W Aluminium (machined)

User & Safety Instructions 1782428 Paulmann 93491 Nova Flush mount light LED (monochrome) LED 18 W Aluminium (machined)

Description

Nova installation emitter offer good light, harmonious design and high energy efficiency. The purist design is not disturbed by snap rings: because the bulb is used from the rear snap ring is not necessary. Thanks to the 230 V-direct connection, you can use the lights can easily fully linked together. Through the easy fastening with retaining springs, the ceiling of the room even after repeated removal and undamaged. Included are efficient and long-life LED illuminant, which with its warm white light for an atmospheric ambience either provide

This text is machine translated.

Features

  • Minimal installation depth
  • What self-linear LED module.

Scope of delivery

  • Built-in light
  • Light Bulbs
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)