• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94301 EBL Nova mini Coin LED recessed light 3-piece set LED module Built-in LED 4 W Iron

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

EBL Nova mini Coin round rigid IP44 LED 3x4W 310lm iron brushed/aluminum

  • Power= 4 W Total luminous flux= 310 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED module

Rating per bulb

4 W

4 W

Total luminous flux

310 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

38°

Light features

Expandable

Recess diameter

55 mm

Recess length

55 mm

Recess width

55 mm

Recess depth

50 mm

Outside Ø

35 mm

IP44

Protection class

II

Factory colour

Iron

Material

Iron

n.rel.

Dim

(Ø) 65 mm

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

(Ø)

65 mm

Durability rating

30000 h

80

30000

30000 h

Power consumption

4

No. of lights

3

Outside Ø

65

Light-on time

30000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280492 Paulmann 94301 EBL Nova mini Coin LED recessed light 3-piece set LED module Built-in LED 4 W Iron

User & Safety Instructions 2280492 Paulmann 94301 EBL Nova mini Coin LED recessed light 3-piece set LED module Built-in LED 4 W Iron

User & Safety Instructions 2280492 Paulmann 94301 EBL Nova mini Coin LED recessed light 3-piece set LED module Built-in LED 4 W Iron

Download

Download 2280492 Paulmann 94301 EBL Nova mini Coin LED recessed light 3-piece set LED module Built-in LED 4 W Iron

Description

The Nova mini rigid built-in lamps, brushed iron, offer completely new possibilities with their reduced size. They are ideal for conservatories, spot lighting, counter and balcony coverings. The unique 35mm Coins are interchangeable, flat and can be chained indefinitely.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)