• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED 1000 70669 LED strip basic set + plug 24 V 3 m Daylight white 1 pc(s)

1/11
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Flexible
Can be shortened
Self-adhesive
Encapsulated
Extendable
Colour
Daylight white
Total luminous flux
2640 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 28.00)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LED Strips Basic Set MaxLED 1000

  • LEDs
  • Dimmable
  • Can be extended up to a length of max. 5.2 m

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Flexible

Can be shortened

Self-adhesive

Encapsulated

Extendable

Factory colour

Silver

Colour

Daylight white

Total luminous flux

2640 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

6500 K

34 W

Operating voltage

24 V

Length

3 m

n.rel.

Weight

467 g

Material

Plastic

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1426857 Paulmann MaxLED 1000 70669 LED strip basic set + plug 24 V 3 m Daylight white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1426857 Paulmann MaxLED 1000 70669 LED strip basic set + plug 24 V 3 m Daylight white 1 pc(s)

User & Safety Instructions 1426857 Paulmann MaxLED 1000 70669 LED strip basic set + plug 24 V 3 m Daylight white 1 pc(s)

User & Safety Instructions 1426857 Paulmann MaxLED 1000 70669 LED strip basic set + plug 24 V 3 m Daylight white 1 pc(s)

Description

MaxLED strips are so powerful that they can easily be used as room lighting. They are real highlights especially in profiles. Warm white strips provide a cosy and relaxed room and workplace light. Where required, you can extend your basic set using single strips. Please note in your planning the maximum length specified for the basic set, which must not be exceeded.

Features

  • Coating protects against splash water and dust
  • Self-adhesive
  • Flexible
  • Can be shortened as required.

Scope of delivery

  • LED Strips Basic Set
  • Power supply
  • User manual.

Hints

Can be used in humidors as well, in combination with a heat shrink.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)