• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-CP 22 Multi tester pH, Urea, Nitrite, Nitrate, Phosphate, Iron, Copper

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Photometers PCE-CP 22

  • Up to 13 selectable parametersBluetooth connection appExchangeable and lockable cuvette503 nm / 570 nm / 620 nm LEDAutomatic switch-off during inactivityMany different menu languagesLight detector: PhotodiodeCuvette 36 x ø 21 mm (10ml)

Technical specifications

  • PHAccuracy 0.11 pHResolution 0.01 pHIronMeasuring range: 0.00 … 0.20 mg/l0.20 … 0.60 mg/l0.60 … 1.00 mg/lAccuracy:0.02 mg/l0.04 mg/l0.08 mg/lResolution:0.01 mg/lUreaMeasuring range:0.00 … 0.30 mg/l0.30 … 0.60 mg/l0.60 … 1.00 mg/l1.00 … 1.50 mg/l1.50 … 2.50 mg/lAccuracy: 0.05 mg/l0.06 mg/l0.09 mg/l0.12 mg/l0.19 mg/lResolution:0.01 mg/lNitrite Measuring range:0.00 … 0.25 mg/l0.25 … 0.40 mg/l0.40 … 1.30 mg/l1.30 … 1.64 mg/l Accuracy: 0.02 mg/l0.06 mg/l0.09 mg/l0.12 mg/l Resolution: 0.01 mg/lNitrate Measuring range: 0 - 20 mg/l20 … 40 mg/l40 … 60 mg/l60 … 100 mg/l Accuracy: 2 mg/l4 mg/l6 mg/l10 mg/l Resolution: 1 mg/l Phosphate Measuring range: 0.00 … 0.40 mg/l0.40 … 1.20 mg/l1.20 … 2.00 mg/l Accuracy:0.04 mg/0.12 mg/l0.20 mg/l Resolution:0.01 mg/l Ammonia Measuring range: 0.00 … 0.12 mg/l0.12 … 0.25 mg/l0.25 … 0.57 mg/l0.57 … 1.21 mg/l Accuracy: 0.02 mg/l0.04 mg/l0.06 mg/l0.09 mg/l Resolution: 0.01 mg/l Copper Measuring range: 0.00 … 2.00 mg/l2.00 … 3.00 mg/l3.00 … 5.00 mg/l Accuracy: 0.20 mg/l0.31 mg/l0.44 mg/l Resolution: 0.01 mg/l Potassium Measuring range: 0.8 ... 3.0 mg/l3.0 ... 7.0 mg/l7.0 ... 10.0 mg/l10.0 ... 12.0 mg/l Accuracy: 0.3 mg/l0.4 mg/l0.5 mg/l1 mg/l Resolution: 0.1 mg/lLight source: 503 nm / 570 nm / 620 nm LEDLight detector: Photodiode Dimensions cuvette 36 x ø 21 mm (10ml)Menu languages: English, German, French, Spanish and ItalianMemory: Automatic measurement storage and readingMemory: 256 valuesInterface: Bluetooth connection with app and PC software Auto power off: After 300 seconds of inactivity
Product type

Multi tester

Reading type

pH

Urea

Nitrite

Nitrate

Phosphate

Iron

Copper

Display

LED

Manufacturer's standards (no certificate)

Power supply (details)

4x 1.5 V AA batteries

Dim

(L x W x H) 50 x 165 x 50 mm

Weight

230 g

Copper reading range

0.00 - 5.00 mg/l

Copper reading range (max.)

5.00 mg/l

Copper reading range (min.)

0.00 mg/l

Nitrate reading range

0 - 100 mg/l

Nitrate reading range (max.)

100 mg/l

Nitrate reading range (min.)

0 mg/l

Nitrite reading range

0.00 - 1.64 mg/l

Nitrite reading range (max.)

1.64 mg/l

Nitrite reading range (min)

0.00 mg/l

Phosphate reading range

0.00 - 2.00 mg/l

Phosphate reading range (max.)

2.00 mg/l

Phosphate reading range (min)

0.00 mg/l

Temperature reading range

5 up to 45 °C

Temperature reading range (max.)

45 °C

Temperature reading range (min.)

5 °C

pH reading range

6.5 - 8.4 pH

pH reading range (max.)

8.4 pH

pH reading range (min.)

6.5 pH

Width

165 mm

Height

50 mm

Length

50 mm

Interfaces

Bluetooth®

Documents & Downloads

Datasheet

Datasheet 2583848 PCE Instruments PCE-CP 22 Multi tester pH, Urea, Nitrite, Nitrate, Phosphate, Iron, Copper

User & Safety Instructions

User & Safety Instructions 2583848 PCE Instruments PCE-CP 22 Multi tester pH, Urea, Nitrite, Nitrate, Phosphate, Iron, Copper

Description

The multi-parameter photometer is a mobile measuring device for liquid analysis. This allows a wide range of measurements to be made with the multi-parameter photometer. This multi-parameter photometer allows, for example, the determination of alkalinity, chlorine, cyanuric acid or also the pH value. In order to take a measurement with the multi-parameter photometer, a water sample of 10 ml must be given in a cuvette. The built-in LED in the multi-parameter photometer generates a test light on the wavelength ranges of 503 nm, 570 nm and 620 nm. A photodiode now detects the value to be measured based on the light transmission of the sample. Each measurement is automatically saved by the multi-parameter photometer. The stored measured values can then be read out via a mobile device, for example, via the Bluetooth interface installed on the multi-parameter photometer. A free app is available to analyze the measurements from the multi-parameter photometer. It is also possible to establish a Bluetooth connection between the multi-parameter photometer and a computer. A free software is also available to analyze the measured data. As a further special feature of the multi-parameter photometer, the measured data can be uploaded to a cloud via both variants and retrieved from her place. This service for the multi-parameter photometer is also free of charge.

This text is machine translated.

Scope of delivery

  • 1x multi-parameter photometer PCE-CP 22 incl. cuvette 1x spare cuvette 1x Light protection cover 1x micro-fiber cloth 1x plunger 1x 25 ml shaking box 1x 10 ml dosing pipette 4x AA battery 1x Quick Start Guide 1x service case 1x app 1x free PC software 1x free cloud service

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 447.99*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)