• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-DC 25 Clamp meter Digital ISO calibration

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ammeter PCE-DC 25

  • MEASUREMENT RANGE 0 - 1000 A AC/DCBluetooth interfaceInrush current measurementNot Connected Voltage functionLC color display

Technical specifications

  • Auto power off: Off, 15, 30, 45, 60 minutesNCV >150V ACMeasurement rate: 3 readings per secondPower supply: 3 x 1.5 V AAA batteries
Voltage reading range DC (min.)

0 mV

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

1000 A

Temperature

-40 °C - +600 °C. °C

Basic accuracy

0.5 %

Interfaces

Bluetooth®

Height

40 mm

Width

80 mm

Length

250 mm

Weight

365 g

Manufacturer's standards (no certificate)

Voltage metering

AC/DC

Current reading

AC/DC

Type

PCE-DC 25

Display

Digital

Dim

(L x W x H) 250 x 80 x 40 mm

Temperature reading range (max.)

1000 °C

Temperature reading range (min.)

-40 °C

Features

ISO calibration

Interfaces

Bluetooth®

Opening range of current clamps

34 mm

Documents & Downloads

Datasheet

Datasheet 2583839 PCE Instruments PCE-DC 25 Clamp meter Digital ISO calibration

User & Safety Instructions

User & Safety Instructions 2583839 PCE Instruments PCE-DC 25 Clamp meter Digital ISO calibration

Description

The ammeter has a measurement range of 0 - 1000 A AC/DC. The current is measured inductively via the clamp on the ammeter. Current-carrying supply lines with a diameter of up to 32 mm can be connected to the ammeter. With the optional Rogowski coil, the measuring range of the ammeter can be extended to up to 3000 A AC. When measuring current, the ammeter has sub-functions. Thus, the inrush current can be measured with the ammeter. This is a particularly important function, because motors such as those used in ventilation systems, for example, or hall lighting require a particularly high current at the moment of activation. In addition to current measurement, the ammeter can also measure voltages from 0 - 1000 V AC/DC, resistors, frequencies and capacities. The functions can be set via the rotary selection switch on the ammeter. With the NCV function, voltage-free operation can be determined via the clamp-on ammeter without contact. As soon as a voltage of 150 V AC is applied, this is signaled by an additional red LED. This function is active for each measuring function selected via the rotary selection switch. An LED lamp is integrated in the ammeter for optimum illumination of the measuring point. With the Bluetooth interface, the ammeter can be connected to an Android or iOS device. With the free app for the ammeter the measured values can be displayed, stored and processed further. This means that the ammeter covers a large range of measuring tasks due to the multitude of functions.

This text is machine translated.

Scope of delivery

  • 1x ammeter PCE-DC 25 1x pair of test leads 1x Thermocouple Type-K 1x thermocouple adapter 3 x 1.5 V AAA batteries 1x carrying case 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 218.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)