• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-IR 50 IR thermometer

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Infrared thermometer PCE-IR 50

  • Emission level -

Our service for you

Technical specifications

  • Measurement range 0 ... +500 °C Measuring accuracy ± 1 °C or 1 % of the measured value, the respectively higher value applies Repeatability ± 0.5 °C or 0.5 % of the measured value, which applies respectively higher value Optical resolution 15:1 Output signal 4 ... 20 mA Spectral sensitivity 8 ... 14 µm Emission level fixed 0.95 Power supply 24 VDC, load 900 Ohm Protection class IP65 Material stainless steel Operating temperature 0 ... +70 °C relative humidity 10 ... 95 %. Measuring time T90: 240 ms Accessories Mounting plate included in delivery Cable length 1 m. Dimensions Ø18 x 103 mm
Product type

IR thermometer

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2452848 PCE Instruments PCE-IR 50 IR thermometer

User & Safety Instructions

User & Safety Instructions 2452848 PCE Instruments PCE-IR 50 IR thermometer

Description

Infrared thermometer for contact-free measurement of surface temperatures / for fixed installation / delivery including mounting plate / measurements up to +500 °C / for monitoring machines from a long distance with the infrared thermometer PCE-IR 50 surface temperatures can be measured. The measuring range of the infrared thermometer is between 0 ... +500 °C. The quick and contactless measurement can be carried out very easily. The measured temperature is measured as 4 ... 20 mA standard signal, with which the infrared thermometer can also be easily integrated into different monitoring systems. This includes various production processes, food storage or also the monitoring of electronic systems. The PCE-IR 50 infrared thermometer comes with a mounting plate that can be used to fix the device for stationary use. Then the infrared thermometer only needs to be aligned with the heat source to be measured and the measurement can begin. The 1 meter long cable at the infrared thermometer PCE-IR 50 enables a flexible use of the device and also the mounting of the robust device offers the user the possibility to attach the infrared thermometer quickly and easily at places that are difficult to access. It is also possible that the areas to be measured are those areas that are under high voltage. This infrared thermometer is highly recommended.

This text is machine translated.

Scope of delivery

  • 1 x Infrared thermometer PCE-IR 50
  • 1 x mounting bracket
  • 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,164.00*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)