User & Safety Instructions 3191216 Peddinghaus 5293025000 Club hammer 5990 g 800 mm DIN 6475 1 pc(s)
Description
The Peddinghaus Club hammer 5000 g with ash handle is a high-quality tool that was developed for demanding applications in industry. This hamlet is forged according to DIN 6475 and offers an excellent performance and long life through its ash handle and its first-class workmanship.
This text is machine translated.
Features
Forged quality: The fiddle is forged according to DIN 6475, WAS ensures high quality and robustness
Ash handle: The ash handle offers a good combination of strength and elasticity
DIN 6475: Fulfils the industry standard for Club hammer and ensures high quality and safety
Scope of delivery
Sledgehammer 5000g with ash handle
Description
The Peddinghaus Club hammer 5000 g with ash handle is a high-quality tool that was developed for demanding applications in industry. This hamlet is forged according to DIN 6475 and offers an excellent performance and long life through its ash handle and its first-class workmanship.
This text is machine translated.
Features
Forged quality: The fiddle is forged according to DIN 6475, WAS ensures high quality and robustness
Ash handle: The ash handle offers a good combination of strength and elasticity
DIN 6475: Fulfils the industry standard for Club hammer and ensures high quality and safety