• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5293031250 5293031250 Club hammer 1450 g DIN 6475 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus Fästel 5293031250

  • Faeustel 1250 g
  • With Hickorygame
  • DIN 6475

Technical specifications

Product type

Club hammer

Weight

1450 g

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 6475

Head weight

1250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298845 Peddinghaus 5293031250 5293031250 Club hammer 1450 g DIN 6475 1 pc(s)

Description

Mallet 1250 g with Hickorystiel in forged quality. The hammer is carefully hardened and tempered from grade C 45 / DIN 17200 steel.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)