• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5293034000 Club hammer 4600 g 700 mm DIN 6475 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

4600 g

Length

700 mm

Material (handle)

Hickory

DIN standard

DIN 6475

Head weight

4000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191215 Peddinghaus 5293034000 Club hammer 4600 g 700 mm DIN 6475 1 pc(s)

Description

The Peddinghaus Club 4000 g is a high quality tool that was developed for demanding applications. With a weight of 8000 g and a robust Hickory handle, this Club hammer offers extraordinary performance and durability.

This text is machine translated.

Features

  • Forged quality: The club is carefully forged, hardened and tempered in steel C 45, WAS ensures high quality and durability
  • DIN 6475: Complies with DIN standard 6475, which sets high standards for quality and performance
  • Hickory handle: Hickory handle offers excellent strength and cushioning properties

Scope of delivery

  • Sledgehammer 4000 g with Hickory handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)