• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH AN03 33324 LED night light (+ motion detector) LED (monochrome) White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic Glowlight AN03

  • Night light with motion sensor - practically also as under-bed light
  • LED nightlight with motion detector (PIR)
  • Switches on and off again automatically by means of infrared motion detector
  • Light sensor works only when it is dark

Technical specifications

  • PIR detection range: Up to approx. 6 m x 110°
  • Power supply 3 x 1.5 V AA batteries or plug-in power supply 4.5 V, min. 200 mA
  • Power consumption: 0.5 mW (standby in AUTO mode), 0.3 watts (light on)
  • Light sensor: Approx.<10 Lux
Product type

LED night light (+ motion detector)

Power supply (LOV)

battery-powered

mains-powered

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.3 W

Colour

White

PIR detection angle (horizontal)

110°

Coverage max. (width)

6 m

Light features

Incl. motion detector

Factory colour

White

Dim

(W x H x D) 66 x 80 x 46 mm

n.rel.

Width

66 mm

Height

80 mm

Depth

46 mm

Documents & Downloads

Datasheet

Datasheet 2898329 PENTATECH AN03 33324 LED night light (+ motion detector) LED (monochrome) White White

User & Safety Instructions

User & Safety Instructions 2898329 PENTATECH AN03 33324 LED night light (+ motion detector) LED (monochrome) White White

Description


AN03: This night light won't leave you in the dark.
Convenient night light. Easy to place for lights, where and when you need it. Thus the staircase will not become a pitfall, the cellar not an obstacle. The night light also offers the necessary orientation in the children's room. Especially practical: The night light can be placed under the bed - in this way the night light is switched on automatically when you get up.

Intelligent switching.
The built-in light sensor causes the light to switch on automatically when motion is detected in the dark. 20 seconds after the last recorded movement, the light automatically switches off again. In this way, you save energy and see to it that the light is switched on exactly when you need it.

Can be used flexibly
The LED night light can be simply placed on a surface or hung on the wall. The night light can be operated using batteries or a mains power supply, as required.

This text is machine translated.

Features

  • LED can also be switched on and off manually (switch for OFF/ON/automatic)
  • Power saving LED technology
  • For wall mounting or for positioning
  • Suitable as an underbed light: Light switches on automatically when you get up
  • Automatic Shutdown: About 20 sec after the last Motion
  • Battery operated or optional via 4.5 V power supply unit (e.g. NG600U, Art.-No. 32108).

Hints

Batteries or power supply unit not included in delivery.

System requirements

  • 3 x 1.5 V AA batteries or power supply 4.5 V DC.

More interesting products

(*All information is plus legal VAT)