• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH VT38 SET Video door intercom Complete kit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PENTATECH VT38 SET Video door intercom Complete kit

  • Comfort and security at your doorstep - for single-family houses
  • Connection using 4-wire technology
  • An electric door opener can be connected as an option
  • The set can be extended by 3 additional indoor units VT38M or VT38A

Technical specifications

  • Outdoor unit VT38T
  • Power supply: From the indoor unit
  • Power consumption: max. 3 W
  • Number of call buttons: 1
  • Camera image sensor: CMOS, 700 TV lines
  • 118° horizontal and 97° vertical camera angle
  • Illumination: 4 white LEDs, range approx. 0.8 m.
  • Door opener connection 12 V DC, max. 500 mA
  • Connection cable: 4 x 0.8 mm, max. 100 m length to the furthest inner station
  • Protection class: IP44
  • Indoor unit VT38M
  • Power supply: 15 V DC (via supplied mains adapter)
  • Power consumption: 7 W (operating), 1 W (idle)
  • Display: 7 inch TFT LCD color
  • Visible screen size 175 mm
  • Display resolution 800 x 480 pixels
  • Ring tone: Max. 78 dB (A)/1 m (volume adjustable)
  • Number of ringtones:7 (different tones can be set for door and internal call)
  • Door Opener Connection: 12 V DC, max. 500 mA (1- 10 sec.)
  • Operating temperature 0° to +40° C.
  • Range of use: Indoors only (IP20)
Product type

Video door intercom

Component

Complete kit

Units

1

Leads

4

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Upgradable with

Internal extension

Power supply (LOV)

mains-powered

Display type

Colour TFT/LCD

Screen size diagonal (cm)

17.78 cm

Screen size diagonal (inches)

7 inch

Camera type

CMOS sensor, display resolution 800 x 480 pixels

Max. viewing angle hor.

118°

Vertical viewing angle

97°

Tunes

7

Dimensions (built-in device)

210 x 116 x 26 mm

External unit dims.

88 x 130 x 24 mm

Documents & Downloads

Datasheet

Datasheet 2898330 PENTATECH VT38 SET Video door intercom Complete kit

User & Safety Instructions

User & Safety Instructions 2898330 PENTATECH VT38 SET Video door intercom Complete kit

Description


Video door entry system VT38: Comfort and security on the front door.
Modern simplicity meets classic design: With this wired door entry system for single-family homes you can easily and unseen who is standing at your front door, talk to your visitors and open the door without any barriers. The door intercom system combines with doorbell, intercom, video system and door opener For added convenience and safety.

For a safe view of the door.
If a visitor rings at the robust door intercom in aluminum housing, then at the indoor station in the house one of seven selectable ring tones is sounded. At the same time the image of the wide-angle camera built into the outdoor unit appears. So you can easily check who is in front of your door via the display - unseen and discreet. Via the inner station with 17.78 cm (7") LCD-display the camera image can be called at any time for a quick view of the door, even if no one is ringing. The camera gives a comfortable color picture during the day, in darkness the integrated white LEDs provide for a clear and well-lit black and white image.

Easy to wire.
The door entry system is wired via a 4-core cable. The set also includes pluggable connection slots for easy installation. If you connect an electric door opener to the door intercom or the indoor unit, you can open the door at the push of a button on the display - barrier-free and safe. The door opener is connected easily without additional transformer.

Flexible: Can be expanded at any time.
For further floors or rooms the set can be extended with up to three additional indoor stations: As indoor stations not only further VT38M with 7-inch display are available, but also audio indoor stations with VT38A headphone. Upon the connection of several inner stations you can comfortably communicate internally and forward door calls in the house.

Video door entry system, consisting of an outdoor unit in aluminum housing included Wide-angle color camera and internal unit with 17.78 cm (7") LCD display.

This text is machine translated.

Scope of delivery

  • Indoor unit (inclusive Wall bracket)
  • Outdoor unit with a call button
  • Plug-in power supply unit with 1.1 m cable
  • Extension cable for power supply 1.8 m
  • Pigtails
  • Mounting material.

System requirements

  • Connection cable 4 x 0.8 mm
  • Optional: Electric door opener (12 V DC, max. 500 mA).

More interesting products

(*All information is plus legal VAT)