• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs One-way light barrier GD18/GV18/25/103/159 200988 Light-ON 1 pc(s)

Product type
One-way light barrier
Functions
Light-ON
Max. operating voltage
30 V DC
Connector
M12 plug (3-pin)
Type
GD18/GV18/25/103/159
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating range: 0 ... 20 m
  • Operating duration (TM): 20 a
  • Idling current:< 20 mA
  • Light spot diameter: Approx. 1300 mm at 25 m
  • Opening angle: Approx. 3 °
  • Switching voltage: Max. 30 V DC
  • Switching current: Max. 100 mA
  • Protection class: II
  • Voltage drop: ≤ 1.5 V DC
  • Plug material: Plastic
Product type

One-way light barrier

Type

GD18/GV18/25/103/159

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Outputs

PNP

Switching frequency

500 Hz

Connector

M12 plug (3-pin)

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

25 m

IP67

Min. temperature

-25 °C

Max. temperature

+60 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2230267 Pepperl+Fuchs One-way light barrier GD18/GV18/25/103/159 200988 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230267 Pepperl+Fuchs One-way light barrier GD18/GV18/25/103/159 200988 Light-ON 1 pc(s)

Description

Hints

For more information on this 200988, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.