Piece
One-way light barrier
M100/MV100-IR/95/120/154
Dark-ON
Light-ON
10 V DC
30 V DC
10 - 30 V DC
2 ms
1 PNP
PNP
250 Hz
M8 plug (4-pin)
Polycarbonate (PC)
LED IR
20 m
LED indicator
IP67
-40 °C
+60 °C
20 mm
11 mm
31 mm
20 mm
(L x W x H) 20 x 11 x 31 mm
1 pc(s)
yes
Datasheet 2232111 Pepperl+Fuchs One-way light barrier M100/MV100-IR/95/120/154 321056 Dark-ON, Light-ON 1 pc(s)
User & Safety Instructions 2232111 Pepperl+Fuchs One-way light barrier M100/MV100-IR/95/120/154 321056 Dark-ON, Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.