• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-409DEU USB Keyboard German, QWERTZ Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Erixx-409 GER mini keyboard, Layout: QWERTY

  • Layout: QWERTY
  • Small, functional and space-saving
  • Plug & Play, no drivers are required

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Cable length

1.80 m

Factory colour

Black

Width

315 mm

Height

21 mm

Depth

147 mm

Weight

396 g

Power supply

USB (built-in)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1445742 Perixx PERIBOARD-409DEU USB Keyboard German, QWERTZ Black

Description

This small keyboard is functional and space-saving:
The PERI board-409 U is a mini keyboard without numeric keypad with flat fitting buttons and a pleasant quiet push of a button.

The small keyboard fits with your simple, flat piano lacquer design into any environment, whether in the office or at home. Up to 10 million keystrokes guarantee a long service life.

This text is machine translated.

Hints

Figure in QWERTY layout. Supplied with QWERTY layout.

System requirements

  • Windows ® XP, Vista, 7, 8 and 10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)